Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rated voltage. Features 20% tolerance, 85mA ripple current, and a low leakage current of 3µA. This standard series component has a cylindrical construction with SMD/SMT termination, measuring 6.3mm in diameter and 7.7mm in height. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and offers a lifespan of 2000 hours.
Sign in to ask questions about the United Chemi-Con EMVA500ADA470MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA500ADA470MF80G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 7.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 85mA |
| Ripple Current (AC) | 85mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA500ADA470MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
