Aluminum electrolytic capacitor with 4.7µF capacitance and 50V DC voltage rating. Features 20% tolerance, 18mA ripple current, and 3µA leakage current. Surface mountable in a 4mm diameter x 5.2mm height cylindrical package with 1mm lead pitch. Rated for 2000 hours at 85°C and -40°C minimum operating temperature.
United Chemi-Con EMVA500ADA4R7MD55G technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 18mA |
| Ripple Current (AC) | 18mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.