
United Chemi-Con's EMVA500ARA331MKE0S is a 330uF radial aluminum electrolytic capacitor with a 50V voltage rating. It has a cylindrical construction and a maximum operating temperature of 85°C. The capacitor is lead-free and RoHS compliant, and is packaged in a tape and reel format with 200 units per package. It has a seated height of 0.532inch and measures 13.5mm in length and 13mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVA500ARA331MKE0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA500ARA331MKE0S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 0.532inch |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA500ARA331MKE0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.