
Aluminum electrolytic capacitor with 470µF capacitance and 50V DC rated voltage. Features 20% tolerance, 740mA ripple current, and a 2000-hour life at 85°C. Surface mountable in a cylindrical radial package measuring 12.5mm diameter by 16mm height. RoHS compliant and lead-free.
Sign in to ask questions about the United Chemi-Con EMVA500ARA471MKG5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA500ARA471MKG5S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740mA |
| Ripple Current (AC) | 740mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA500ARA471MKG5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
