
Aluminum electrolytic capacitor with 2.2µF capacitance and 63V DC voltage rating. Features 20% tolerance, 12mA ripple current, and an operating temperature range of -40°C to 85°C. Surface mountable cylindrical construction with 4mm diameter and 5.2mm height. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVA630ADA2R2MD55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA630ADA2R2MD55G technical specifications.
| Body Diameter | 4mm |
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 12mA |
| Ripple Current (AC) | 12mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA630ADA2R2MD55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
