
Aluminum electrolytic capacitor, 47µF capacitance, 63V DC rated voltage, 20% tolerance. Features 130mA ripple current, 85°C maximum operating temperature, and a cylindrical construction. Surface mountable with SMD/SMT termination, packaged in tape and reel. Dimensions: 8mm diameter, 10mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVA630ADA470MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA630ADA470MHA0G technical specifications.
| Body Height | 10mm |
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 130mA |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA630ADA470MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
