
Surface mount aluminum electrolytic capacitor with 56µF capacitance and 63V DC voltage rating. Features 20% tolerance, 160mA ripple current, and an operating temperature range of -40°C to 85°C. Cylindrical construction with dimensions of 10mm diameter and 10mm height. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVA630ADA560MJA0G technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA630ADA560MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
