This 220nF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is constructed with a cylindrical shape and has a radial package. The capacitor is lead-free and RoHS compliant. It can operate within a temperature range of -40°C to 85°C. The capacitor is available in a tape and reel packaging with 2000 units per package.
United Chemi-Con EMVA630ADAR22MD55G technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.