
Aluminum electrolytic capacitor, 47µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 4mm body diameter, 5.2mm height, and 4.3mm width. Surface mount radial construction with SMD/SMT termination. Operates from -40°C to 85°C with a 2000-hour life at rated conditions. Includes 33mA ripple current capability and 3µA leakage current.
Sign in to ask questions about the United Chemi-Con EMVA6R3ADA470MD55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA6R3ADA470MD55G technical specifications.
| Body Diameter | 4mm |
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.35% |
| Features | General Purpose |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 33mA |
| Ripple Current (AC) | 33mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA6R3ADA470MD55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.