
Surface mount aluminum electrolytic capacitor with 3300µF capacitance and 6.3V DC rating. Features 20% tolerance, 1.2A ripple current, and an operating temperature range of -40°C to 85°C. Cylindrical construction with a 16mm diameter and 16.5mm height, packaged in tape and reel. RoHS compliant with lead-free termination.
United Chemi-Con EMVA6R3GDA332MLH0S technical specifications.
| Body Diameter | 16mm |
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.2A |
| Ripple Current (AC) | 1.2A |
| RoHS Compliant | Yes |
| Series | Alchip™ MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA6R3GDA332MLH0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.