Cap Aluminum Lytic 3300uF 10V 20% (18 X 16.5mm) SMD 1100mA 2000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMVE100ADA332MMH0S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 19 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MVE |
| Height | 16.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.