The United Chemi-Con EMVE100ARA330ME55G is a polarized aluminum electrolytic capacitor with a capacitance of 33uF and a DC rated voltage of 10V. It is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor has a width of 5.3mm, a length of 5.9mm, and a height of 5.2mm. It is rated for operation between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MVE |
| Height | 5.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |