
Surface mount aluminum electrolytic capacitor with 47µF capacitance and 100V DC rated voltage. Features 20% tolerance, 250mA ripple current at 120kHz, and a maximum operating temperature of 105°C. Cylindrical construction with tin contact plating, measuring 13.5mm in length and 13mm in width. Designed for automotive applications, this RoHS compliant component is supplied in tape and reel packaging.
United Chemi-Con EMVE101ARA470MKE0S technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVE |
| Termination | SMD/SMT |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE101ARA470MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
