Cap Aluminum Lytic 3300uF 100V 20% (16 X 16.5mm) SMD 2000h 105°C Automotive Tray
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |