United Chemi-Con's EMVE101GDA332MMH0 is a 3300uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. It also boasts solvent resistance, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |