This 3300uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. It is constructed with solvent-resistant materials and has a leakage current of 1584uA at 1 minute.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMVE160ADA332MMH0S technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1200mA |
| Leakage Current | 1584@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.