
This aluminum electrolytic capacitor has a capacitance of 3.3mF and a voltage rating of 16V with a tolerance of 20%. It is constructed as a cylindrical component with a radial package and a surface mount termination. The capacitor is available in a lead-free version and is compliant with RoHS regulations. The operating temperature range is from -40°C to 105°C. The capacitor is packaged on a tape and reel with a quantity of one per reel.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMVE160GDA332MMH0S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.