Aluminum electrolytic capacitor, 470µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 490mA ripple current rating and a 2000-hour life at 105°C maximum operating temperature. This surface mount component has a cylindrical construction with dimensions of 10mm diameter and 10mm height, a 4.5mm lead pitch, and 1.1mm lead diameter. Packaged in tape and reel for automated assembly, it is lead-free and RoHS compliant.
United Chemi-Con EMVE250ADA471MJA0G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE250ADA471MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.