
Standard aluminum electrolytic capacitor with 33µF capacitance and 50V DC rated voltage. Features 20% tolerance, 65mA ripple current, and 1000-hour life at 105°C. This surface mount component has a cylindrical construction, measuring 6.3mm in diameter and 7.7mm in height, with a 1.9mm lead pitch. Operating temperature range is -40°C to 105°C, with a low leakage current of 3µA. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the United Chemi-Con EMVE500ADA330MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVE500ADA330MF80G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE500ADA330MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
