Aluminum electrolytic capacitor, polarized, with a capacitance of 4.7µF and a voltage rating of 50V. Features a 20% tolerance, 1000-hour life at 105°C, and a leakage current of 3µA. This general-purpose capacitor has a radial construction with a cylindrical body, measuring 5mm in diameter, 5.2mm in height, and 5.3mm in width. It utilizes SMD/SMT termination for surface mounting and is supplied on tape and reel.
Sign in to ask questions about the United Chemi-Con EMVE500ADA4R7ME55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVE500ADA4R7ME55G technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE500ADA4R7ME55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
