
Aluminum electrolytic capacitor, 330µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 500mA ripple current capability and operates within a -40°C to 105°C temperature range. Surface mountable with a cylindrical construction, measuring 12.5mm in diameter and 13.5mm in height. Lead-free and RoHS compliant, packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVE500ARA331MKE0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVE500ARA331MKE0S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| Height | 13.5mm |
| Height - Seated (Max) | 0.532inch |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE500ARA331MKE0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
