Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.2mm) SMD 20mA 1000h 105°C Automotive T/R
United Chemi-Con EMVE500ARA4R7ME55G technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 20mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.