
63V, 47µF aluminum electrolytic capacitor with 20% tolerance. Features a 170mA ripple current rating and a maximum operating temperature of 105°C. This surface-mount component has a cylindrical construction with an 8mm diameter and 10mm height, packaged in tape and reel. Designed for automotive applications, it offers a long lifespan of 2000 hours.
Sign in to ask questions about the United Chemi-Con EMVE630ADA470MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVE630ADA470MHA0G technical specifications.
| Body Height | 10mm |
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 170mA |
| Ripple Current (AC) | 170mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE630ADA470MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
