
100µF Aluminum Electrolytic Capacitor, 6.3V DC rated voltage with 20% tolerance. Features a 6.3mm diameter and 5.2mm height cylindrical body, designed for surface mount applications with SMD/SMT terminations. Operates within a temperature range of -40°C to 105°C, offering a ripple current of 69mA and a dissipation factor of 0.3%. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the United Chemi-Con EMVE6R3ADA101MF55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVE6R3ADA101MF55G technical specifications.
| Body Diameter | 6.3mm |
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 69mA |
| Ripple Current (AC) | 69mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE6R3ADA101MF55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
