680µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, surface-mount radial package measuring 8mm in diameter and 10mm in height. Offers a ripple current of 340mA, low leakage current of 3µA, and a rated life of 2000 hours at 105°C. Operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the United Chemi-Con EMVE6R3ADA681MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVE6R3ADA681MHA0G technical specifications.
| Body Diameter | 8mm |
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 340mA |
| Ripple Current (AC) | 340mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE6R3ADA681MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
