
100µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features 900mΩ ESR and 110mA ripple current capability. Designed for surface mount applications with a 6.3mm diameter and 7.7mm height. Operates from -40°C to 125°C, suitable for automotive environments. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH100ADA101MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH100ADA101MF80G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| Ripple Current (AC) | 110mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH100ADA101MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
