
100µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features 900mΩ ESR and 110mA ripple current capability. Surface mount radial construction in an 8 x 6.3mm package, rated for 1000 hours at 125°C. RoHS compliant and designed for automotive applications.
United Chemi-Con EMVH100ADA101MH63G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 6.3mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| Ripple Current (AC) | 110mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH100ADA101MH63G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
