
Cap Aluminum Lytic 3300uF 10V 20% (18 X 16.5mm) SMD 0.1 Ohm 1200mA 5000h 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH100GDA332MMH0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH100GDA332MMH0S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | Alchip™ MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH100GDA332MMH0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
