
Surface mount aluminum electrolytic capacitor with 4700µF capacitance and 10V DC rating. Features 20% tolerance, 58mΩ ESR, and 1.55A ripple current. Designed for automotive applications, operating from -40°C to 125°C. Cylindrical construction with 18mm diameter and 21.5mm height, packaged in tape and reel.
United Chemi-Con EMVH100GDA472MMN0S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.55A |
| Ripple Current (AC) | 1.55A |
| RoHS Compliant | Yes |
| Series | Alchip™ MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH100GDA472MMN0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
