
Aluminum electrolytic capacitor, 10µF capacitance, 100V DC rated voltage, 20% tolerance. Features 750mΩ ESR, 70mA ripple current, and 3µA leakage current. Operates from -40°C to 125°C with a 2000-hour life rating. Surface mount, cylindrical construction with 8mm diameter and 10mm height, packaged on tape and reel.
United Chemi-Con EMVH101ADA100MHA0G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.3mm |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH101ADA100MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
