
Aluminum electrolytic capacitor, 22µF capacitance, 100V DC rated voltage, and 20% tolerance. Features 550mΩ ESR and 115mA ripple current capability. Designed for surface mount applications with a 10x10mm package size and 4.5mm lead pitch. Operates across a wide temperature range from -40°C to 125°C, offering 2000 hours of life. RoHS compliant and lead-free.
United Chemi-Con EMVH101ADA220MJA0G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 550mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 115mA |
| Ripple Current (AC) | 115mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH101ADA220MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
