Radial aluminum electrolytic capacitor, 47µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a 12.5mm diameter, 13mm depth, and 13.5mm height. Operating temperature range from -40°C to 125°C, with a 5000-hour life expectancy. Includes 330mΩ ESR, 450mA ripple current, and 4µA leakage current. Surface mount termination with a 4.2mm lead pitch, supplied on tape and reel.
United Chemi-Con EMVH101ARA470MKE0S technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 13mm |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH101ARA470MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.