68µF, 100V aluminum electrolytic capacitor with 20% tolerance. Features a 12.5mm diameter and 16mm height, with a 4.2mm lead pitch. Offers 260mΩ ESR and 550mA ripple current. Designed for surface mount applications with a 5000-hour life at 125°C. Operates from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH101ARA680MKG5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH101ARA680MKG5S technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 13mm |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH101ARA680MKG5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.