
Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 0.55 Ohm 115mA 2000h 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH101GDA330MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH101GDA330MJA0G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MVH |
| Height | 10 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVH101GDA330MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.