This aluminum electrolytic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a capacitance of 100uF and a DC rated voltage of 16V. The capacitor is polarized and has a width of 8.3mm, a length of 9mm, and a height of 10mm. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH160ADA101MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH160ADA101MHA0G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MVH |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVH160ADA101MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.