
This 470uF radial aluminum electrolytic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a cylindrical construction with a diameter of 12.5mm and a height of 13.5mm. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a ripple current of 750mA. It is packaged in a tape and reel format and has a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH160ARA471MKE0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH160ARA471MKE0S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH160ARA471MKE0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
