The EMVH161ARA100MKE0S is a 10uF aluminum electrolytic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 13mm, a length of 13.7mm, and a height of 13.5mm. This capacitor is rated for 160V DC and is a polarized component. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH161ARA100MKE0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH161ARA100MKE0S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 13.7 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | MVH |
| Height | 13.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVH161ARA100MKE0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.