
This 33uF aluminum electrolytic capacitor has a radial package and is constructed with a cylindrical design. It features an equivalent series resistance of 1.6 ohms and is lead-free. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format with 1000 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH250ADA330MF60G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH250ADA330MF60G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 1.6R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 69mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH250ADA330MF60G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
