
Aluminum electrolytic capacitor with 47µF capacitance and 25V DC rated voltage. Features 20% tolerance, 900mΩ ESR, and 110mA ripple current. Designed for surface mount with a 6.3mm diameter and 7.7mm height, operating from -40°C to 125°C with a 1000-hour life rating. This lead-free, RoHS compliant component offers a 3µA leakage current and is supplied on tape and reel.
United Chemi-Con EMVH250ADA470MF80G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 6.6mm |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH250ADA470MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
