330µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features 140mΩ ESR and 750mA ripple current capability. Designed for surface mount applications with a 12.5mm diameter and 13.5mm height. Offers 5000 hours of life at 125°C, with a minimum operating temperature of -40°C. Suitable for general purpose use and automotive applications.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMVH250ARA331MKE0S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 13mm |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |