
10µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features 1.6Ω ESR, 69mA ripple current, and 3µA leakage. Operates from -40°C to 125°C with a 1000-hour lifespan. Surface mountable in a 6.3 x 5.7mm cylindrical package, supplied on tape and reel.
Sign in to ask questions about the United Chemi-Con EMVH350ADA100MF60G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH350ADA100MF60G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 6.6mm |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 69mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH350ADA100MF60G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.