Aluminum electrolytic capacitor, 22µF capacitance, 35V DC rated voltage, 20% tolerance. Features 1.6Ω ESR, 69mA ripple current, and 1000-hour life at 125°C. Surface mount radial package with dimensions 6.3mm diameter and 5.7mm height. RoHS compliant, lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH350ADA220MF60G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH350ADA220MF60G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 6.6mm |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 69mA |
| Ripple Current (AC) | 69mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH350ADA220MF60G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.