Cap Aluminum Lytic 47uF 35V 20% (8 X 6.3mm) SMD 0.9 Ohm 110mA 1000h 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMVH350ADA470MH63G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MVH |
| Height | 6.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |