
United Chemi-Con's EMVH350ADA470MHA0G is a 47uF aluminum electrolytic capacitor with a 35V voltage rating. It features a radial package with a cylindrical construction and a 8mm diameter. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant, and is packaged in a tape and reel format with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH350ADA470MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH350ADA470MHA0G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| Ripple Current (AC) | 220mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH350ADA470MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.