Aluminum electrolytic capacitor with 330µF capacitance and 35V DC voltage rating. Features 20% tolerance, 140mΩ ESR, and 750mA ripple current. Designed for surface mount applications with a cylindrical, radial construction, measuring 12.5mm in diameter and 13.5mm in height. Operates across a wide temperature range from -40°C to 125°C, with a lifespan of 5000 hours. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH350ARA331MKE0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH350ARA331MKE0S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 750mA |
| Ripple Current (AC) | 750mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH350ARA331MKE0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.