
Aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, 20% tolerance. Features 110mΩ ESR and 900mA ripple current capability. Operates from -40°C to 125°C with a 5000-hour lifespan. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH350ARA471MKG5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH350ARA471MKG5S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 13mm |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 16mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH350ARA471MKG5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.