
United Chemi-Con's EMVH350GDA471MLH0S is a 470uF radial aluminum electrolytic capacitor with a 35V voltage rating. It has a cylindrical construction and a surface mount termination. The capacitor operates within a temperature range of -40°C to 125°C and is lead-free and RoHS compliant. It has a tolerance of 20% and a ripple current of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH350GDA471MLH0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH350GDA471MLH0S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | Alchip™- MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH350GDA471MLH0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.