
Aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, 20% tolerance. Features 1.6Ω ESR, 83mA ripple current, and 3µA leakage current. Operates from -40°C to 125°C with a 1000-hour life rating. Surface mount radial package, 8x6.3mm dimensions, 2.3mm lead pitch. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH500ADA220MH63G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH500ADA220MH63G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 6.3mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.3mm |
| Leakage Current | 3uA |
| Length | 6.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 83mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH500ADA220MH63G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
