Aluminum electrolytic capacitor, 33µF capacitance, 50V DC rated voltage, 20% tolerance. Features 700mΩ ESR, 160mA ripple current, and 2000-hour life at 125°C. Surface mount radial construction with 8mm diameter and 10mm height. Operating temperature range from -40°C to 125°C.
United Chemi-Con EMVH500ADA330MHA0G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH500ADA330MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.