
Aluminum electrolytic capacitor, 47µF capacitance, 50V DC rated voltage, 20% tolerance. Features 500mΩ ESR, 247mA ripple current, and a 2000-hour life at 125°C. Surface mount, cylindrical construction with 10mm diameter and 10mm height. RoHS compliant, operating temperature range of -40°C to 125°C.
Sign in to ask questions about the United Chemi-Con EMVH500ADA470MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH500ADA470MJA0G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 247mA |
| Ripple Current (AC) | 247mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH500ADA470MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
